Technical Document
Specifications
Brand
VisoMaterial
Aluminium
Internal Height
100 mm
Internal Width
1000 mm
Internal Depth
300mm
Internal Dimensions
100 x 1000 x 300mm
External Height
112 mm
External Width
1018 mm
External Depth
318mm
External Dimensions
112 x 1018 x 318mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Material Type
Metal
Colour
Silver
Dividers
No
Lockable
Yes
Weight
5kg
Country of Origin
China
Product details
Viso Equipment Cases
Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.
Features and Benefits
• 4mm PVC colour coated aluminium
• Steel reinforced corners
• Chrome foot screw
• Swivel handle
• Combination lock
• Fully padded interior with foam for shock resistance protection
Why purchase this case?
• Viso equipment cases are lightweight, extremely strong and robust
• Aluminium not affected by extreme temperatures
• Antimagnetic and rustproof
• Ideal for transport electronics and materials
• Safe and secure
Application Information
Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.
EGP 24,099.71
EGP 24,099.71 Each (ex VAT)
1
EGP 24,099.71
EGP 24,099.71 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisoMaterial
Aluminium
Internal Height
100 mm
Internal Width
1000 mm
Internal Depth
300mm
Internal Dimensions
100 x 1000 x 300mm
External Height
112 mm
External Width
1018 mm
External Depth
318mm
External Dimensions
112 x 1018 x 318mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Material Type
Metal
Colour
Silver
Dividers
No
Lockable
Yes
Weight
5kg
Country of Origin
China
Product details
Viso Equipment Cases
Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.
Features and Benefits
• 4mm PVC colour coated aluminium
• Steel reinforced corners
• Chrome foot screw
• Swivel handle
• Combination lock
• Fully padded interior with foam for shock resistance protection
Why purchase this case?
• Viso equipment cases are lightweight, extremely strong and robust
• Aluminium not affected by extreme temperatures
• Antimagnetic and rustproof
• Ideal for transport electronics and materials
• Safe and secure
Application Information
Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.