Technical Document
Specifications
Brand
VisoMaterial
Aluminium
Internal Height
140 mm
Internal Width
440 mm
Internal Depth
315mm
Internal Dimensions
140 x 440 x 315mm
External Height
152 mm
External Width
455 mm
External Depth
330mm
External Dimensions
152 x 455 x 330mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Silver
Material Type
Metal
Dividers
No
Lockable
Yes
Weight
2.3kg
Country of Origin
China
Product details
Viso Equipment Cases
Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.
Features and Benefits
• 4mm PVC colour coated aluminium
• Steel reinforced corners
• Chrome foot screw
• Swivel handle
• Combination lock
• Fully padded interior with foam for shock resistance protection
Why purchase this case?
• Viso equipment cases are lightweight, extremely strong and robust
• Aluminium not affected by extreme temperatures
• Antimagnetic and rustproof
• Ideal for transport electronics and materials
• Safe and secure
Application Information
Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.
EGP 16,084.78
EGP 16,084.78 Each (ex VAT)
1
EGP 16,084.78
EGP 16,084.78 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VisoMaterial
Aluminium
Internal Height
140 mm
Internal Width
440 mm
Internal Depth
315mm
Internal Dimensions
140 x 440 x 315mm
External Height
152 mm
External Width
455 mm
External Depth
330mm
External Dimensions
152 x 455 x 330mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Silver
Material Type
Metal
Dividers
No
Lockable
Yes
Weight
2.3kg
Country of Origin
China
Product details
Viso Equipment Cases
Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.
Features and Benefits
• 4mm PVC colour coated aluminium
• Steel reinforced corners
• Chrome foot screw
• Swivel handle
• Combination lock
• Fully padded interior with foam for shock resistance protection
Why purchase this case?
• Viso equipment cases are lightweight, extremely strong and robust
• Aluminium not affected by extreme temperatures
• Antimagnetic and rustproof
• Ideal for transport electronics and materials
• Safe and secure
Application Information
Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.