Viso Metal Equipment case, 92 x 378 x 258mm

RS Stock No.: 672-2762Brand: VisoManufacturers Part No.: STC 911P
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

Viso

Material

Aluminium

Internal Height

80 mm

Internal Width

360 mm

Internal Depth

240mm

Internal Dimensions

80 x 360 x 240mm

External Height

92 mm

External Width

378 mm

External Depth

258mm

External Dimensions

92 x 378 x 258mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Silver

Material Type

Metal

Dividers

No

Lockable

Yes

Weight

1.5kg

Country of Origin

China

Product details

Viso Equipment Cases

Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.

Features and Benefits

• 4mm PVC colour coated aluminium
• Steel reinforced corners
• Chrome foot screw
• Swivel handle
• Combination lock
• Fully padded interior with foam for shock resistance protection

Why purchase this case?

• Viso equipment cases are lightweight, extremely strong and robust
• Aluminium not affected by extreme temperatures
• Antimagnetic and rustproof
• Ideal for transport electronics and materials
• Safe and secure

Application Information

Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.

You may be interested in
Stock information temporarily unavailable.

EGP 8,126.37

EGP 8,126.37 Each (ex VAT)

Viso Metal Equipment case, 92 x 378 x 258mm

EGP 8,126.37

EGP 8,126.37 Each (ex VAT)

Viso Metal Equipment case, 92 x 378 x 258mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Viso

Material

Aluminium

Internal Height

80 mm

Internal Width

360 mm

Internal Depth

240mm

Internal Dimensions

80 x 360 x 240mm

External Height

92 mm

External Width

378 mm

External Depth

258mm

External Dimensions

92 x 378 x 258mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Silver

Material Type

Metal

Dividers

No

Lockable

Yes

Weight

1.5kg

Country of Origin

China

Product details

Viso Equipment Cases

Viso Equipment Cases ideal for storing and transporting photographic equipment and other fragile articles. Offers an outside wall made of PVC colour coated aluminium, reinforced corners and combination locks for additional security.

Features and Benefits

• 4mm PVC colour coated aluminium
• Steel reinforced corners
• Chrome foot screw
• Swivel handle
• Combination lock
• Fully padded interior with foam for shock resistance protection

Why purchase this case?

• Viso equipment cases are lightweight, extremely strong and robust
• Aluminium not affected by extreme temperatures
• Antimagnetic and rustproof
• Ideal for transport electronics and materials
• Safe and secure

Application Information

Viso Equipment Cases are the ideal choice for transporting your equipment safely and securely. Suitable for electronics, tools, test and measure applications.

You may be interested in