Vishay WFM 0.22Ω, 2512 (6432M) SMD Resistor ±1% 3W

RS Stock No.: 188-0714Brand: VishayManufacturers Part No.: WFMB2512R2200FEA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

0.22Ω

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 851.60

EGP 170.32 Each (Supplied as a Tape) (ex VAT)

Vishay WFM 0.22Ω, 2512 (6432M) SMD Resistor ±1% 3W
Select packaging type

EGP 851.60

EGP 170.32 Each (Supplied as a Tape) (ex VAT)

Vishay WFM 0.22Ω, 2512 (6432M) SMD Resistor ±1% 3W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

0.22Ω

Package/Case

2512 (6432M)

Tolerance

±1%

Power Rating

3W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

WFM

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more