Technical Document
Specifications
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
1.5A
Peak Reverse Repetitive Voltage
100V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
9.86 x 8.84 x 5.6mm
Length
9.86mm
Width
8.84mm
Height
5.6mm
Product details
Vishay WxxG Series Bridge Rectifier
• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.
MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body
Approvals
UL approved, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
EGP 822.40
EGP 41.12 Each (In a Pack of 20) (ex VAT)
Standard
20
EGP 822.40
EGP 41.12 Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayBridge Type
Single Phase
Peak Average Forward Current
1.5A
Peak Reverse Repetitive Voltage
100V
Mounting Type
Through Hole
Package Type
WOG
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
50A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
9.86 x 8.84 x 5.6mm
Length
9.86mm
Width
8.84mm
Height
5.6mm
Product details
Vishay WxxG Series Bridge Rectifier
• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.
MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body
Approvals
UL approved, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.