Vishay Switching Diode, Stud Anode, 2-Pin DO-5 VS-70HFR10

RS Stock No.: 395-3840Brand: VishayManufacturers Part No.: VS-70HFR10Distrelec Article No.: 17036601
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

100V

Package Type

DO-5

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+180 °C

Length

20.02mm

Width

17.35mm

Height

22.9mm

Dimensions

22.9 x 20.02 x 17.35mm

Peak Non-Repetitive Forward Surge Current

1.3kA

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 661.26

EGP 661.26 Each (ex VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-5 VS-70HFR10

EGP 661.26

EGP 661.26 Each (ex VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-5 VS-70HFR10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

100V

Package Type

DO-5

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.35V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+180 °C

Length

20.02mm

Width

17.35mm

Height

22.9mm

Dimensions

22.9 x 20.02 x 17.35mm

Peak Non-Repetitive Forward Surge Current

1.3kA

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in