Vishay Switching Diode, Stud Anode, 2-Pin DO-5 VS-40HFR120

RS Stock No.: 227-9444Brand: VishayManufacturers Part No.: VS-40HFR120Distrelec Article No.: 17036486
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Package Type

DO-5

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.3V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+190 °C

Length

20.08mm

Width

17.4mm

Height

22.9mm

Dimensions

22.9 x 20.08 x 17.4mm

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 769.52

EGP 769.52 Each (ex VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-5 VS-40HFR120

EGP 769.52

EGP 769.52 Each (ex VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-5 VS-40HFR120
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Package Type

DO-5

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.3V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+190 °C

Length

20.08mm

Width

17.4mm

Height

22.9mm

Dimensions

22.9 x 20.08 x 17.4mm

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more