Technical Document
Specifications
Brand
VishayRated Average On-State Current
20A
Thyristor Type
SCR
Package Type
TO-247AC
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
300A
Mounting Type
Through Hole
Maximum Gate Trigger Current
45mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
100mA
Pin Count
3
Dimensions
15.87 x 5.31 x 20.7mm
Peak On-State Voltage
1.3V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Country of Origin
China
Product details
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
P.O.A.
Each (In a Tube of 25) (ex VAT)
25
P.O.A.
Each (In a Tube of 25) (ex VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayRated Average On-State Current
20A
Thyristor Type
SCR
Package Type
TO-247AC
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
300A
Mounting Type
Through Hole
Maximum Gate Trigger Current
45mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
100mA
Pin Count
3
Dimensions
15.87 x 5.31 x 20.7mm
Peak On-State Voltage
1.3V
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.5mA
Country of Origin
China
Product details
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.