Vishay 1MΩ Metal Glaze Resistor 1W ±5% VR68000001004JAC00

Technical Document
Specifications
Brand
VishayResistance
1MΩ
Power Rating
1W
Tolerance
±5%
Technology
Metal Glaze
Series
VR68
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
VR68 Series, Axial
VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors
A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches
EGP 552.30
EGP 55.23 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 552.30
EGP 55.23 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
1MΩ
Power Rating
1W
Tolerance
±5%
Technology
Metal Glaze
Series
VR68
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
VR68 Series, Axial
VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors
A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches