Vishay 10MΩ Metal Glaze Metal Film Fixed Resistor 0.25W ±5% VR25000001005JR500

RS Stock No.: 830-7520Brand: VishayManufacturers Part No.: VR25000001005JR500
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/K

Minimum Operating Temperature

-55°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10MΩ Metal Glaze Resistor 0.25W ±5% VR25000001005JA100
EGP 12.70Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay 10MΩ Metal Glaze Metal Film Fixed Resistor 0.25W ±5% VR25000001005JR500

P.O.A.

Vishay 10MΩ Metal Glaze Metal Film Fixed Resistor 0.25W ±5% VR25000001005JR500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10MΩ Metal Glaze Resistor 0.25W ±5% VR25000001005JA100
EGP 12.70Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

10MΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Metal Glaze

Series

VR25

Maximum Operating Temperature

+155°C

Temperature Coefficient

±200ppm/K

Minimum Operating Temperature

-55°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10MΩ Metal Glaze Resistor 0.25W ±5% VR25000001005JA100
EGP 12.70Each (In a Pack of 25) (ex VAT)