Vishay VORA101 Series Solid State Relay, 100 mA Load, Surface Mount, 100 V ac/dc Load, 3750 Vrms Control

RS Stock No.: 277-490Brand: VishayManufacturers Part No.: VORA1010M4T
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

100 mA

Mounting Type

Surface Mount

Maximum Load Voltage

100 V ac/dc

Maximum Control Voltage

3750 Vrms

Minimum Control Voltage

707 Vrms

Series

VORA101

Country of Origin

Malaysia

Stock information temporarily unavailable.

EGP 335,268.89

EGP 335,268.89 1 Reel of 2000 (ex VAT)

Vishay VORA101 Series Solid State Relay, 100 mA Load, Surface Mount, 100 V ac/dc Load, 3750 Vrms Control

EGP 335,268.89

EGP 335,268.89 1 Reel of 2000 (ex VAT)

Vishay VORA101 Series Solid State Relay, 100 mA Load, Surface Mount, 100 V ac/dc Load, 3750 Vrms Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Maximum Load Current

100 mA

Mounting Type

Surface Mount

Maximum Load Voltage

100 V ac/dc

Maximum Control Voltage

3750 Vrms

Minimum Control Voltage

707 Vrms

Series

VORA101

Country of Origin

Malaysia