Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Maximum Input Current
50 mA
Isolation Voltage
4.5 kVrms
Logic Output
Yes
Series
VOM
EGP 204,680.00
EGP 102.34 Each (On a Reel of 2000) (ex VAT)
Vishay, VOM1271T MOSFET Output Optocoupler, Surface Mount, 4-Pin SOP
2000
EGP 204,680.00
EGP 102.34 Each (On a Reel of 2000) (ex VAT)
Vishay, VOM1271T MOSFET Output Optocoupler, Surface Mount, 4-Pin SOP
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
MOSFET
Maximum Forward Voltage
1.6V
Number of Channels
1
Number of Pins
4
Package Type
SOP
Maximum Input Current
50 mA
Isolation Voltage
4.5 kVrms
Logic Output
Yes
Series
VOM