Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Photodetector
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SOIC8
Input Current Type
DC
Country of Origin
China
Stock information temporarily unavailable.
EGP 985.00
EGP 197.00 Each (Supplied as a Tape) (ex VAT)
Vishay, VOIH060AT DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin SOIC8
Select packaging type
Standard
5
EGP 985.00
EGP 197.00 Each (Supplied as a Tape) (ex VAT)
Vishay, VOIH060AT DC Input Photodetector Output Optocoupler, Surface Mount, 8-Pin SOIC8
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Photodetector
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
SOIC8
Input Current Type
DC
Country of Origin
China