Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Schmitt Trigger
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
6
Package Type
SMD
Series
VOH
Stock information temporarily unavailable.
EGP 38.16
EGP 38.16 Each (ex VAT)
Vishay, VOH1016AB-T Schmitt Trigger Output Optocoupler, Surface Mount, 6-Pin SMD
Select packaging type
Standard
1
EGP 38.16
EGP 38.16 Each (ex VAT)
Vishay, VOH1016AB-T Schmitt Trigger Output Optocoupler, Surface Mount, 6-Pin SMD
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Schmitt Trigger
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
6
Package Type
SMD
Series
VOH