Vishay Green LED PLCC 2 SMD, VLMG3100-GS08

RS Stock No.: 257-6921Brand: VishayManufacturers Part No.: VLMG3100-GS08
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Vishay

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Stock information temporarily unavailable.

EGP 614.00

EGP 24.56 Each (In a Pack of 25) (ex VAT)

Vishay Green LED PLCC 2 SMD, VLMG3100-GS08
Select packaging type

EGP 614.00

EGP 24.56 Each (In a Pack of 25) (ex VAT)

Vishay Green LED PLCC 2 SMD, VLMG3100-GS08
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1