Technical Document
Specifications
Brand
VishaySpectrums Detected
Near Infrared Radiation, Visible Infrared Radiation
Wavelength of Peak Sensitivity
940nm
Package Type
SMD
Mounting Type
Surface Mount
Diode Material
Si
Angle of Half Sensitivity
60
Country of Origin
China
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Vishay, VEMD8083 Near Infrared Radiation, Visible Infrared Radiation Si PIN Photodiode, 60, Surface Mount SMD
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Vishay, VEMD8083 Near Infrared Radiation, Visible Infrared Radiation Si PIN Photodiode, 60, Surface Mount SMD
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishaySpectrums Detected
Near Infrared Radiation, Visible Infrared Radiation
Wavelength of Peak Sensitivity
940nm
Package Type
SMD
Mounting Type
Surface Mount
Diode Material
Si
Angle of Half Sensitivity
60
Country of Origin
China


