Vishay TSOP38238 IR Receiver, Through Hole, 5 x 4.8 x 6.95mm

RS Stock No.: 919-0017Brand: VishayManufacturers Part No.: TSOP38238
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Dimensions

5 x 4.8 x 6.95mm

Height

6.95mm

Length

5mm

Minimum Operating Temperature

-25°C

Package Type

Minicast

Operating Temperature Range

-25 → +85°C

Width

4.8mm

Maximum Operating Temperature

+85°C

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

Stock information temporarily unavailable.

EGP 9,140.00

EGP 36.56 Each (In a Bag of 250) (ex VAT)

Vishay TSOP38238 IR Receiver, Through Hole, 5 x 4.8 x 6.95mm

EGP 9,140.00

EGP 36.56 Each (In a Bag of 250) (ex VAT)

Vishay TSOP38238 IR Receiver, Through Hole, 5 x 4.8 x 6.95mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Dimensions

5 x 4.8 x 6.95mm

Height

6.95mm

Length

5mm

Minimum Operating Temperature

-25°C

Package Type

Minicast

Operating Temperature Range

-25 → +85°C

Width

4.8mm

Maximum Operating Temperature

+85°C

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor