Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.125W
Series
TSM3
Country of Origin
Costa Rica
Stock information temporarily unavailable.
P.O.A.
10kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Vishay, TSM3
1
P.O.A.
10kΩ, SMD Trimmer Potentiometer 0.125W Side Adjust Vishay, TSM3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Resistance
10kΩ
Mounting Type
Surface Mount
Number of Turns
11
Orientation
Side Adjust
Power Rating
0.125W
Series
TSM3
Country of Origin
Costa Rica