TCUT1630X01 Vishay, Surface Mount Slotted Optical Switch, Phototransistor Output

RS Stock No.: 174-2528Brand: VishayManufacturers Part No.: TCUT1630X01
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Brand

Vishay

Output Device

Phototransistor

Number of Channels

3

Typical Rise Time

9µs

Typical Fall Time

16µs

Mounting Type

Surface Mount

Package Type

SMD

Number of Pins

10

Dimensions

5.7 x 5.9 x 7.1mm

Height

7.1mm

Length

5.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Slot Width

3mm

Width

5.9mm

Operating Temperature Range

-40 → +105°C

Automotive Standard

AEC-Q101

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 626.35

EGP 125.27 Each (In a Pack of 5) (ex VAT)

TCUT1630X01 Vishay, Surface Mount Slotted Optical Switch, Phototransistor Output
Select packaging type

EGP 626.35

EGP 125.27 Each (In a Pack of 5) (ex VAT)

TCUT1630X01 Vishay, Surface Mount Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Output Device

Phototransistor

Number of Channels

3

Typical Rise Time

9µs

Typical Fall Time

16µs

Mounting Type

Surface Mount

Package Type

SMD

Number of Pins

10

Dimensions

5.7 x 5.9 x 7.1mm

Height

7.1mm

Length

5.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Slot Width

3mm

Width

5.9mm

Operating Temperature Range

-40 → +105°C

Automotive Standard

AEC-Q101

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more