Technical Document
Specifications
Brand
VishayMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
14
Orientation
Top Adjust
Power Rating
0.25W
Series
T63
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.8mm
Shaft Diameter
1.8 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Czech Republic
Product details
6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100
EGP 371.82
EGP 371.82 Each (ex VAT)
Standard
1
EGP 371.82
EGP 371.82 Each (ex VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Resistance
20kΩ
Mounting Type
Through Hole
Number of Turns
14
Orientation
Top Adjust
Power Rating
0.25W
Series
T63
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
6.8mm
Shaft Diameter
1.8 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Czech Republic
Product details
6mm 1/4in. 250mW Top Adjust T63YB
Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.
Multiturn operation
A low contact resistance variation
Standards
MIL-R-22097, CECC 41 100