Vishay N-Channel MOSFET, 57 A, 200 V, 3-Pin TO-220AB SUP57N20-33-E3

RS Stock No.: 708-5014Brand: VishayManufacturers Part No.: SUP57N20-33-E3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

90 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+175 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,916.80

EGP 383.36 Each (In a Pack of 5) (ex VAT)

Vishay N-Channel MOSFET, 57 A, 200 V, 3-Pin TO-220AB SUP57N20-33-E3
Select packaging type

EGP 1,916.80

EGP 383.36 Each (In a Pack of 5) (ex VAT)

Vishay N-Channel MOSFET, 57 A, 200 V, 3-Pin TO-220AB SUP57N20-33-E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

57 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

90 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+175 °C

Height

9.01mm

Minimum Operating Temperature

-55 °C

Product details

N-Channel MOSFET, 200V to 250V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more