Vishay TrenchFET N-Channel MOSFET, 8 A, 40 V, 3-Pin SOT-23 SQ2318AES-T1_GE3

RS Stock No.: 180-7398Brand: VishayManufacturers Part No.: SQ2318AES-T1_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

40 V

Series

TrenchFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.036 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 46,770.00

EGP 15.59 Each (On a Reel of 3000) (ex VAT)

Vishay TrenchFET N-Channel MOSFET, 8 A, 40 V, 3-Pin SOT-23 SQ2318AES-T1_GE3

EGP 46,770.00

EGP 15.59 Each (On a Reel of 3000) (ex VAT)

Vishay TrenchFET N-Channel MOSFET, 8 A, 40 V, 3-Pin SOT-23 SQ2318AES-T1_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

40 V

Series

TrenchFET

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.036 O

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more