Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay SMBG5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-215AA

RS Stock No.: 814-1465Brand: VishayManufacturers Part No.: SMBG5.0A-E3/52
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-215AA

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

65.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.21mm

Maximum Reverse Leakage Current

800µA

Length

4.57mm

Height

2.21mm

Width

3.94mm

Test Current

10mA

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBG Series, Vishay Semiconductor

Low profile DO-215AA (SMBG) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Vishay SMBG5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-215AA
Select packaging type

P.O.A.

Each (In a Pack of 20) (ex VAT)

Vishay SMBG5.0A-E3/52, Uni-Directional TVS Diode, 600W, 2-Pin DO-215AA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9.2V

Minimum Breakdown Voltage

6.4V

Mounting Type

Surface Mount

Package Type

DO-215AA

Maximum Reverse Stand-off Voltage

5V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

65.2A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

4.57 x 3.94 x 2.21mm

Maximum Reverse Leakage Current

800µA

Length

4.57mm

Height

2.21mm

Width

3.94mm

Test Current

10mA

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBG Series, Vishay Semiconductor

Low profile DO-215AA (SMBG) package
Excellent clamping capability
Very fast response time
Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more