Vishay SM5S17CAHM3/I, Bi-Directional TVS Diode, 2200W, 2-Pin DO-218AB

RS Stock No.: 280-2025Brand: VishayManufacturers Part No.: SM5S17CAHM3/I
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27.6V

Minimum Breakdown Voltage

18.9V

Mounting Type

Surface Mount

Package Type

DO-218AB

Pin Count

2

Peak Pulse Power Dissipation

2200W

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 102,825.00

EGP 137.10 Each (On a Reel of 750) (ex VAT)

Vishay SM5S17CAHM3/I, Bi-Directional TVS Diode, 2200W, 2-Pin DO-218AB

EGP 102,825.00

EGP 137.10 Each (On a Reel of 750) (ex VAT)

Vishay SM5S17CAHM3/I, Bi-Directional TVS Diode, 2200W, 2-Pin DO-218AB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

27.6V

Minimum Breakdown Voltage

18.9V

Mounting Type

Surface Mount

Package Type

DO-218AB

Pin Count

2

Peak Pulse Power Dissipation

2200W

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more