Vishay SIP32431DNP3-T1GE4High Side, High Side Power Switch IC 4-Pin, TDFN4
RS Stock No.: 281-6037Brand: VishayManufacturers Part No.: SIP32431DNP3-T1GE4Distrelec Article No.: 30369703

Technical Document
Specifications
Brand
VishayPower Switch Type
High Side
Power Switch Topology
High Side
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
1.4A
Number of Outputs
1
Package Type
TDFN4
Pin Count
4
Stock information temporarily unavailable.
EGP 58,710.00
EGP 19.57 Each (On a Reel of 3000) (ex VAT)
Vishay SIP32431DNP3-T1GE4High Side, High Side Power Switch IC 4-Pin, TDFN4
3000
EGP 58,710.00
EGP 19.57 Each (On a Reel of 3000) (ex VAT)
Vishay SIP32431DNP3-T1GE4High Side, High Side Power Switch IC 4-Pin, TDFN4
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPower Switch Type
High Side
Power Switch Topology
High Side
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
1.4A
Number of Outputs
1
Package Type
TDFN4
Pin Count
4