Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
600 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Stock information temporarily unavailable.
EGP 9,782.50
EGP 195.65 Each (In a Tube of 50) (ex VAT)
Vishay N-Channel MOSFET, 15 A, 600 V D2PAK SIHB15N60E-GE3
50
EGP 9,782.50
EGP 195.65 Each (In a Tube of 50) (ex VAT)
Vishay N-Channel MOSFET, 15 A, 600 V D2PAK SIHB15N60E-GE3
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
600 V
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount