Technical Document
Specifications
Brand
VishayMaximum Output Current
25A
Maximum Output Voltage
5.5 V
Regulator Function
Buck
Minimum Output Voltage
0.3 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
14
Pin Count
63
Package Type
PowerPAK MLP60-A6C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 2,035.55
EGP 2,035.55 Each (ex VAT)
Vishay, SIC951ED-Y1-GE3 Synchronous Buck Regulator 14-Channel 25A Adjustable 63-Pin, PowerPAK MLP60-A6C
Select packaging type
Standard
1
EGP 2,035.55
EGP 2,035.55 Each (ex VAT)
Vishay, SIC951ED-Y1-GE3 Synchronous Buck Regulator 14-Channel 25A Adjustable 63-Pin, PowerPAK MLP60-A6C
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Output Current
25A
Maximum Output Voltage
5.5 V
Regulator Function
Buck
Minimum Output Voltage
0.3 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
14
Pin Count
63
Package Type
PowerPAK MLP60-A6C
Country of Origin
Taiwan, Province Of China