Vishay SA10A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC

RS Stock No.: 812-9247Brand: VishayManufacturers Part No.: SA10A-E3/54
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

11.1V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

29.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

7.6 x 3.6mm

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 592.00

EGP 29.60 Each (In a Pack of 20) (ex VAT)

Vishay SA10A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
Select packaging type

EGP 592.00

EGP 29.60 Each (In a Pack of 20) (ex VAT)

Vishay SA10A-E3/54, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

17V

Minimum Breakdown Voltage

11.1V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

10V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

29.4A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

7.6 x 3.6mm

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

Length

7.6mm

Test Current

1mA

Country of Origin

China

Product details

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more