Vishay 3.3kΩ Wire Wound Resistor 11W ±5% RWM08453301JB25E1

RS Stock No.: 485-3779Brand: VishayManufacturers Part No.: RWM08453301JB25E1
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

3.3kΩ

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 8x45

Package/Case

0845

Temperature Coefficient

+75ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

RWM 8x45 Series 11W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 6,554.80

EGP 1,310.96 Each (In a Pack of 5) (ex VAT)

Vishay 3.3kΩ Wire Wound Resistor 11W ±5% RWM08453301JB25E1
Select packaging type

EGP 6,554.80

EGP 1,310.96 Each (In a Pack of 5) (ex VAT)

Vishay 3.3kΩ Wire Wound Resistor 11W ±5% RWM08453301JB25E1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

3.3kΩ

Power Rating

11W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 8x45

Package/Case

0845

Temperature Coefficient

+75ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

RWM 8x45 Series 11W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in