Technical Document
Specifications
Brand
VishayMaximum Resistance
22Ω
Tolerance
±10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Mounting Hole Diameter
10.5mm
Termination Style
Solder Lug
Dimensions
38 x 50mm
Maximum Voltage Rating
23.5 V
Length
50mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C
Shaft Length
12mm
Country of Origin
France
EGP 552,521.00
EGP 22,100.84 Each (In a Pack of 25) (ex VAT)
25
EGP 552,521.00
EGP 22,100.84 Each (In a Pack of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Resistance
22Ω
Tolerance
±10%
Power Rating
25W
Number of Turns
1
Mounting Type
Panel Mount
Shaft Diameter
6 mm
Mounting Hole Diameter
10.5mm
Termination Style
Solder Lug
Dimensions
38 x 50mm
Maximum Voltage Rating
23.5 V
Length
50mm
Maximum Operating Temperature
+320°C
Minimum Operating Temperature
-55°C
Shaft Length
12mm
Country of Origin
France