Vishay, 15Ω 50W Wire Wound Panel Mount Resistor RH05015R00FE02 ±1%

Technical Document
Specifications
Brand
VishayResistance
15Ω
Power Rating
50W
Series
RH
Tolerance
±1%
Technology
Wire Wound
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-20ppm/°C
Maximum Temperature Coefficient
+20ppm/°C
Product details
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
EGP 1,061.18
EGP 1,061.18 Each (ex VAT)
1
EGP 1,061.18
EGP 1,061.18 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayResistance
15Ω
Power Rating
50W
Series
RH
Tolerance
±1%
Technology
Wire Wound
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-20ppm/°C
Maximum Temperature Coefficient
+20ppm/°C
Product details
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%