Vishay 1kΩ 0.5W Metal Foil Resistor ±0.01% ±2ppm/°C RCKO2 1K 0.01%

RS Stock No.: 201-9876Brand: VishayManufacturers Part No.: RCKO2 1K 0.01%
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

0.5W

Tolerance

±0.01%

Technology

Metal Foil

Series

RCK

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Product details

Very high precision resistors, RCK02 and RS92N range

Very high stability and very high precision solid metal resistors with radial outputs.Non inductive.Very low temperature coefficient.

Approvals

CECC, RS92N, 100 Ω at 50 k; GAM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,621.87

EGP 1,621.87 Each (ex VAT)

Vishay 1kΩ 0.5W Metal Foil Resistor ±0.01% ±2ppm/°C RCKO2 1K 0.01%
Select packaging type

EGP 1,621.87

EGP 1,621.87 Each (ex VAT)

Vishay 1kΩ 0.5W Metal Foil Resistor ±0.01% ±2ppm/°C RCKO2 1K 0.01%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Power Rating

0.5W

Tolerance

±0.01%

Technology

Metal Foil

Series

RCK

Lead Pitch

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Product details

Very high precision resistors, RCK02 and RS92N range

Very high stability and very high precision solid metal resistors with radial outputs.Non inductive.Very low temperature coefficient.

Approvals

CECC, RS92N, 100 Ω at 50 k; GAM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more