Vishay, 2.2kΩ 50W Thick Film Panel Mount Resistor RCH50S22000JS06 ±5%

RS Stock No.: 118-946Brand: VishayManufacturers Part No.: RCH50S22000JS06
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

2.2kΩ

Power Rating

50W

Series

RCH50

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay, 2.2kΩ 50W Thick Film Panel Mount Resistor RCH50S22000JS06 ±5%

P.O.A.

Vishay, 2.2kΩ 50W Thick Film Panel Mount Resistor RCH50S22000JS06 ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

2.2kΩ

Power Rating

50W

Series

RCH50

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in