Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
11.05V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MicroSMF (DO-219AC)
Zener Type
General Purpose
Pin Count
2
Stock information temporarily unavailable.
EGP 16,830.00
EGP 3.74 Each (On a Reel of 4500) (ex VAT)
Vishay, 11.05V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
4500
EGP 16,830.00
EGP 3.74 Each (On a Reel of 4500) (ex VAT)
Vishay, 11.05V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
Stock information temporarily unavailable.
4500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
11.05V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MicroSMF (DO-219AC)
Zener Type
General Purpose
Pin Count
2