Vishay PATT 5.11kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W

RS Stock No.: 167-8977Brand: VishayManufacturers Part No.: PATT0805E5111BGT5
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

5.11kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Series

PATT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

United States

Product details

Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 26,400.00

EGP 52.80 Each (On a Reel of 500) (ex VAT)

Vishay PATT 5.11kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W

EGP 26,400.00

EGP 52.80 Each (On a Reel of 500) (ex VAT)

Vishay PATT 5.11kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

5.11kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±25ppm/°C

Series

PATT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

Country of Origin

United States

Product details

Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more