Vishay P 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.2W

RS Stock No.: 684-2620Brand: VishayManufacturers Part No.: P0805C1001WNTA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.05%

Power Rating

0.2W

Temperature Coefficient

±5ppm/°C

Series

P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

France

Product details

P Series 0.05%

Superior stability
Low temperature coefficient of resistance
Low voltage coefficient

Precision thin film SMD wraparound resistors for low noise and precision applications.

Standards

MIL-PRF-55342G

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 1,060.59

EGP 1,060.59 Each (ex VAT)

Vishay P 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.2W
Select packaging type

EGP 1,060.59

EGP 1,060.59 Each (ex VAT)

Vishay P 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.05% 0.2W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.05%

Power Rating

0.2W

Temperature Coefficient

±5ppm/°C

Series

P

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

France

Product details

P Series 0.05%

Superior stability
Low temperature coefficient of resistance
Low voltage coefficient

Precision thin film SMD wraparound resistors for low noise and precision applications.

Standards

MIL-PRF-55342G

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in