Vishay 10kΩ Thin Film Resistor 0.4W ±1% MRS16000C1002FCT00

RS Stock No.: 683-2709Brand: VishayManufacturers Part No.: MRS16000C1002FCT00Distrelec Article No.: 16095426
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

Product details

0.4W MRS16 Series

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10kΩ Thin Film Resistor 0.4W ±1% MBA02040C1002FC100
EGP 20.30Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

EGP 324.25

EGP 12.97 Each (In a Pack of 25) (ex VAT)

Vishay 10kΩ Thin Film Resistor 0.4W ±1% MRS16000C1002FCT00
Select packaging type

EGP 324.25

EGP 12.97 Each (In a Pack of 25) (ex VAT)

Vishay 10kΩ Thin Film Resistor 0.4W ±1% MRS16000C1002FCT00
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10kΩ Thin Film Resistor 0.4W ±1% MBA02040C1002FC100
EGP 20.30Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MRS16

Temperature Coefficient

±50ppm/°C

Product details

0.4W MRS16 Series

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10kΩ Thin Film Resistor 0.4W ±1% MBA02040C1002FC100
EGP 20.30Each (In a Pack of 100) (ex VAT)