Vishay 1kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C1001FB200

RS Stock No.: 180-4133Brand: VishayManufacturers Part No.: MMB02070C1001FB200
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.5W
EGP 2.22Each (On a Reel of 2000) (ex VAT)
Stock information temporarily unavailable.

EGP 11,380.00

EGP 5.69 Each (On a Reel of 2000) (ex VAT)

Vishay 1kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C1001FB200

EGP 11,380.00

EGP 5.69 Each (On a Reel of 2000) (ex VAT)

Vishay 1kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C1001FB200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.5W
EGP 2.22Each (On a Reel of 2000) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, Melf 0207 Thin Film SMD Resistor ±1% 0.5W
EGP 2.22Each (On a Reel of 2000) (ex VAT)