Vishay 130Ω Thin Film Resistor 0.4W ±1% MBA02040C1300FC100

RS Stock No.: 166-7703Brand: VishayManufacturers Part No.: MBA02040C1300FC100
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

130Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Product details

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 13,000.00

EGP 13.00 Each (In a Box of 1000) (ex VAT)

Vishay 130Ω Thin Film Resistor 0.4W ±1% MBA02040C1300FC100

EGP 13,000.00

EGP 13.00 Each (In a Box of 1000) (ex VAT)

Vishay 130Ω Thin Film Resistor 0.4W ±1% MBA02040C1300FC100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

130Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Product details

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more