Technical Document
Specifications
Brand
VishayCapacitance
1500µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
40 x 60mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 3,335.15
EGP 3,335.15 Each (ex VAT)
Vishay 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 350V dc, Through Hole - MAL229965152E3
1
EGP 3,335.15
EGP 3,335.15 Each (ex VAT)
Vishay 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 350V dc, Through Hole - MAL229965152E3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
1500µF
Voltage
350V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
40 x 60mm
Country of Origin
China