Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3

RS Stock No.: 136-1488Brand: VishayManufacturers Part No.: MAL215929121E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

120µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 40mm

Length

40mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Series

PUL-SI

Ripple Current

920mA

Equivalent Series Resistance

1.09Ω

Leakage Current

0.6 mA

Polarised

Polar

Tolerance

± 20%

Product details

Vishay 159 PUL-SI Series

The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 500V. The range also benefits from a high peak ripple capability at low frequencies and can be used in a host of applications including industrial and solar inverters.

Features & Benefits

Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Low ESR, high ripple current capability

Applications

Industrial inverters
Solar inverters
Professional power supplies
Air conditioning

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 100) (ex VAT)

Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3

P.O.A.

Each (In a Box of 100) (ex VAT)

Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

120µF

Voltage

500V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 40mm

Length

40mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Series

PUL-SI

Ripple Current

920mA

Equivalent Series Resistance

1.09Ω

Leakage Current

0.6 mA

Polarised

Polar

Tolerance

± 20%

Product details

Vishay 159 PUL-SI Series

The 159 PUL-SI series from Vishay offers a wide range of ultra-long life, electrolytic aluminium capacitors. These robust capacitors have a 5000 hour useful lifespan at 105 ºC and are available in a voltage range up to 500V. The range also benefits from a high peak ripple capability at low frequencies and can be used in a host of applications including industrial and solar inverters.

Features & Benefits

Polarised aluminium electrolytic capacitors
5000 hour useful lifespan at 105 ºC
Low ESR, high ripple current capability

Applications

Industrial inverters
Solar inverters
Professional power supplies
Air conditioning

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more