10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 64W

RS Stock No.: 169-3080Brand: VishayManufacturers Part No.: M64W103KB40
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

19 (Electrical), 22 (Mechanical)

Orientation

Top Adjust

Power Rating

0.5W

Series

64W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.2 mm

Length

9.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Czech Republic

Product details

Top Adjust 64W Series

Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 34,372.00

EGP 171.86 Each (In a Box of 200) (ex VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 64W

EGP 34,372.00

EGP 171.86 Each (In a Box of 200) (ex VAT)

10kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 64W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

19 (Electrical), 22 (Mechanical)

Orientation

Top Adjust

Power Rating

0.5W

Series

64W

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

2.2 mm

Length

9.7mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Czech Republic

Product details

Top Adjust 64W Series

Slim body profile, higher packing density
Sealed to withstand immersion board washing
Flame retardant plastic housing
Double chevron shaft seal
Moulded body with built in stand-offs
IC style pins for PCB assembly
Precious metal wiper for set point stability

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more