1kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P

RS Stock No.: 277-0183Brand: VishayManufacturers Part No.: M43P102KB30T601Distrelec Article No.: 16472567
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Panel Mount, Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

43P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

27.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

16472567

Country of Origin

Mexico

Product details

19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 779.73

EGP 779.73 Each (ex VAT)

1kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P
Select packaging type

EGP 779.73

EGP 779.73 Each (ex VAT)

1kΩ, Panel Mount, Through Hole Trimmer Potentiometer 0.5W Side Adjust Vishay, 43P
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

1kΩ

Mounting Type

Panel Mount, Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

0.5W

Series

43P

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

27.81mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

16472567

Country of Origin

Mexico

Product details

19mm ( in.) 500mW Rectangular End Adjust 43P Series Panel Mount

Unique slider block for excellent setability
Multi-finger wiper to minimise CRV
Sealed to withstand immersion board washing
Moulded body with built-in standoffs
Wiper idles at end of travel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more