Vishay, 100Ω 1.1kW Thick Film Chassis Mount Resistor LPS1100H1000JB ±5%

RS Stock No.: 756-8944Brand: VishayManufacturers Part No.: LPS1100H1000JB
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Power Rating

1.1kW

Series

LPS1100

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Screw

Dimensions

57 x 60mm

Country of Origin

France

Product details

1100 Watt LPS1100 Series

Vishay LPS 1100 series power resistors for mounting onto a heatsink. Featuring thick film technology, the LPS 1100 series is non inductive, easy mounting and has low thermal radiation from the case. Suitable for applications such as industrial, transportation, medical and HEV/EV.

High power: up to 1100 W at 25 °C
Small size, low profile: 57 mm x 60 mm
Non inductive: < 0.1 μH
High dielectric strength: up to 12 kVRMS
Low weight: 79 g

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 16,399.30

EGP 16,399.30 Each (ex VAT)

Vishay, 100Ω 1.1kW Thick Film Chassis Mount Resistor LPS1100H1000JB ±5%
Select packaging type

EGP 16,399.30

EGP 16,399.30 Each (ex VAT)

Vishay, 100Ω 1.1kW Thick Film Chassis Mount Resistor LPS1100H1000JB ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Power Rating

1.1kW

Series

LPS1100

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Screw

Dimensions

57 x 60mm

Country of Origin

France

Product details

1100 Watt LPS1100 Series

Vishay LPS 1100 series power resistors for mounting onto a heatsink. Featuring thick film technology, the LPS 1100 series is non inductive, easy mounting and has low thermal radiation from the case. Suitable for applications such as industrial, transportation, medical and HEV/EV.

High power: up to 1100 W at 25 °C
Small size, low profile: 57 mm x 60 mm
Non inductive: < 0.1 μH
High dielectric strength: up to 12 kVRMS
Low weight: 79 g

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more