Technical Document
Specifications
Brand
VishayMaximum Load Current
300 mA
Mounting Type
PCB Mount
Maximum Load Voltage
200 V ac/dc
Switching Type
Clean bounce free switching
Minimum Load Current
200 mA
Contact Configuration
SPST
Output Device
MOSFET
Series
LH1511BT
Stock information temporarily unavailable.
EGP 10,385.50
EGP 207.71 Each (In a Tube of 50) (ex VAT)
Vishay LH1511BT Series Solid State Relay, 300 mA Load, PCB Mount, 200 V ac/dc Load
50
EGP 10,385.50
EGP 207.71 Each (In a Tube of 50) (ex VAT)
Vishay LH1511BT Series Solid State Relay, 300 mA Load, PCB Mount, 200 V ac/dc Load
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMaximum Load Current
300 mA
Mounting Type
PCB Mount
Maximum Load Voltage
200 V ac/dc
Switching Type
Clean bounce free switching
Minimum Load Current
200 mA
Contact Configuration
SPST
Output Device
MOSFET
Series
LH1511BT