Vishay 100nF MLCC, 200V dc V, 10% , Through Hole

RS Stock No.: 201-0019Brand: VishayManufacturers Part No.: K104K20X7RH53L2
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China

Stock information temporarily unavailable.

EGP 10,210.00

EGP 10.21 Each (In a Bag of 1000) (ex VAT)

Vishay 100nF MLCC, 200V dc V, 10% , Through Hole

EGP 10,210.00

EGP 10.21 Each (In a Bag of 1000) (ex VAT)

Vishay 100nF MLCC, 200V dc V, 10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China