Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
500 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Country of Origin
China
Stock information temporarily unavailable.
EGP 863.45
EGP 172.69 Each (In a Pack of 5) (ex VAT)
Vishay N-Channel MOSFET, 8 A, 500 V, 3-Pin TO-220AB IRF840PBF
Select packaging type
Standard
5
EGP 863.45
EGP 172.69 Each (In a Pack of 5) (ex VAT)
Vishay N-Channel MOSFET, 8 A, 500 V, 3-Pin TO-220AB IRF840PBF
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
500 V
Package Type
TO-220AB
Mounting Type
Through Hole
Pin Count
3
Channel Mode
Enhancement
Number of Elements per Chip
1
Country of Origin
China