IRF530PBF N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Vishay

RS Stock No.: 708-4730PBrand: VishayManufacturers Part No.: IRF530PBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

88 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

26 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Height

9.01mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB IRF530PBF
EGP 70.99Each (In a Tube of 50) (ex VAT)

P.O.A.

Each (Supplied in a Tube) (ex VAT)

IRF530PBF N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Vishay
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

IRF530PBF N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Vishay

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB IRF530PBF
EGP 70.99Each (In a Tube of 50) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

100 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

88 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

26 nC @ 10 V

Width

4.7mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Height

9.01mm

Minimum Operating Temperature

-55 °C

Country of Origin

China

Product details

N-Channel MOSFET, 100V to 150V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB IRF530PBF
EGP 70.99Each (In a Tube of 50) (ex VAT)