Vishay, IHLP, 5050 Shielded Wire-wound SMD Inductor 4.7 μH ± 20% Shielded 12A Idc

RS Stock No.: 223-7297Brand: VishayManufacturers Part No.: IHLP5050FDER4R7M01Distrelec Article No.: 30247223
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

12A

Package/Case

5050

Length

12.9mm

Depth

6.5mm

Shielded

Yes

Tolerance

± 20%

Series

IHLP

Inductor Construction

Shielded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (On a Reel of 250) (ex VAT)

Vishay, IHLP, 5050 Shielded Wire-wound SMD Inductor 4.7 μH ± 20% Shielded 12A Idc

P.O.A.

Each (On a Reel of 250) (ex VAT)

Vishay, IHLP, 5050 Shielded Wire-wound SMD Inductor 4.7 μH ± 20% Shielded 12A Idc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Inductance

4.7 μH

Maximum dc Current

12A

Package/Case

5050

Length

12.9mm

Depth

6.5mm

Shielded

Yes

Tolerance

± 20%

Series

IHLP

Inductor Construction

Shielded

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more