Vishay Bridge Rectifier, 6A, 400V, 4-Pin

Technical Document
Specifications
Brand
VishayPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Through Hole
Package Type
GBPC6
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
175A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
16mm
Dimensions
16 x 16 x 5.08mm
Height
5.08mm
Width
16mm
Product details
Bridge Rectifiers for PCB Mounting, GBPC6 Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) mounting
Typical DC Reverse Current less than 0.5μA
Wire lead structure
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
EGP 1,226.85
EGP 245.37 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 1,226.85
EGP 245.37 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Through Hole
Package Type
GBPC6
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
175A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
16mm
Dimensions
16 x 16 x 5.08mm
Height
5.08mm
Width
16mm
Product details
Bridge Rectifiers for PCB Mounting, GBPC6 Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) mounting
Typical DC Reverse Current less than 0.5μA
Wire lead structure
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

